15-position, 3-row wire-to-wire power connector housing kit featuring male or female pin contacts. Rated for 600V AC and 31A, this straight, in-line connector boasts a 6.35mm pitch and operates within a -55°C to 120°C temperature range. Constructed from white UL94 V-0 rated nylon, it supports wire gauges from 10AWG to 30AWG and is VDE tested and RoHS compliant.
TE Connectivity 770030-1 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Style | Pin |
| Contact Type | Male or Female |
| Current Rating | 31A |
| Depth | 22.99mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK II |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 21.46mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770030-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.