This wire-to-wire power connector features a straight, free-hanging orientation and a single male contact position. Designed for crimp termination, it supports wire gauges from 24AWG to 14AWG and offers a current rating of 13A at 250V AC. Constructed from natural colored Nylon, this connector operates within a temperature range of -67°C to 221°C and boasts UL94 V-2 flammability rating. It is RoHS and ELV compliant.
TE Connectivity 770064-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Depth | 9.14mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 24.64mm |
| Material | Nylon |
| Max Current Rating | 13A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial .093 Pin and Socket |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770064-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
