
2-position, 1-row wire-to-wire connector with male contact gender. Features a 6.3mm pitch, 13A current rating, and 250V voltage rating. Constructed from natural colored Nylon, this straight orientation connector is designed for panel mounting up to 2.29mm thick. It supports wire gauges from 24AWG to 14AWG and operates within a temperature range of -67°C to 221°C. Compliant with RoHS and VDE tested.
TE Connectivity 770068-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Depth | 27.81mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 30.48mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 27.81mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 6.3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial .093 Pin and Socket |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 9.02mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770068-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
