
3-position, 1-row wire-to-wire receptacle housing with straight orientation and crimp termination. Features a 13A current rating, 250V voltage rating, and operates within a -67°C to 221°C temperature range. This natural colored, free-hanging connector system is UL94 V-2 flammability rated and RoHS compliant.
Sign in to ask questions about the TE Connectivity 770070-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 770070-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Depth | 28.58mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 17.02mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 28.58mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.198inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial .093 Pin and Socket |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770070-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.