
3-position, straight, receptacle wire housing for wire-to-wire connector systems. Features a 5.03mm pitch, 13A current rating, and 250V voltage rating. Constructed from natural colored nylon with a UL94 V-2 flammability rating. Designed for panel mounting with a maximum panel thickness of 2.29mm. Suitable for 24-14 AWG wire gauges.
Sign in to ask questions about the TE Connectivity 770071-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 770071-1 technical specifications.
| Approvals | CSA |
| Body/Shell Style | RECEPTACLE |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Depth | 28.58mm |
| DIN Conformance | No |
| ELV | Compliant |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 31.12mm |
| Housing Color | Natural |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Length | 28.58mm |
| Manufacturer Series | 770071 |
| Material | Nylon |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| MIL Conformance | No |
| Mixed Contacts | No |
| Mount | Panel |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 0.198inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial .093" Pin and Socket |
| Shell Material | Polyamide |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 6.1mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770071-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
