
3-position, male, wire-to-wire connector housing with a straight orientation. This natural colored, nylon plug housing supports up to 13A current and 250V AC voltage, accommodating 24-14 AWG wire. Featuring a .093 inch pitch and UL94 V-2 flammability rating, it is designed for free hanging, cable mounting and is RoHS compliant.
TE Connectivity 770074-1 technical specifications.
| Approvals | CSA |
| Body/Shell Style | PLUG |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Depth | 27.81mm |
| DIN Conformance | No |
| Empty Shell | Yes |
| Filter Feature | No |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 19.56mm |
| Housing Color | Natural |
| IEC Conformance | No |
| Length | 27.81mm |
| Manufacturer Series | 770074 |
| Material | Nylon |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Max Operating Temperature | 221°C |
| Max Voltage Rating (AC) | 250V |
| MIL Conformance | No |
| Min Operating Temperature | -67°C |
| Mixed Contacts | No |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.198inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial .093 Pin and Socket |
| Shell Material | Nylon |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 0.34inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770074-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
