
4-position, 1-row wire-to-wire receptacle housing with straight orientation, designed for .093 pin and socket series. Features a 13A current rating and 250V voltage rating, constructed from natural colored Nylon with a UL94 V-2 flammability rating. Operating temperature range from -67°C to 221°C, with a 0.198-inch pitch and crimp termination. CSA approved and RoHS compliant, this free-hanging connector is suitable for general applications.
Sign in to ask questions about the TE Connectivity 770075-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 770075-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Depth | 28.58mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 22.1mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 28.58mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.198inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial .093 Pin and Socket |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770075-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
