Four-position, straight, wire-to-wire rectangular connector plug housing with a 0.093" pitch. Features male contacts, a 13A current rating, and a 250V voltage rating. Constructed from natural colored Nylon, this housing is UL94 V-2 flammability rated and operates between -67°C and 221°C. Designed for panel mounting with a maximum panel thickness of 2.29mm, it accommodates wire gauges from 24AWG to 14AWG.
TE Connectivity 770077-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Depth | 27.81mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 38.86mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 0.198inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial .093" Pin and Socket |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 6.1mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770077-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
