4-position, 1-row wire-to-wire connector housing with straight orientation. Features male contacts, a 13A current rating, and a 250V AC voltage rating. Operating temperature range from -67°C to 221°C. Constructed with a natural colored, UL94 V-2 flammability rated housing. Designed for crimp termination and free hanging, cable mounting.
TE Connectivity 770078-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Depth | 27.81mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 24.64mm |
| Housing Color | Natural |
| Length | 27.81mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.198inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial .093 Pin and Socket |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 0.34inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770078-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.