Five-position, single-row wire-to-wire receptacle housing with a straight orientation, designed for free-hanging mounting. Features a 0.198-inch pitch and accepts male or female contacts for crimp termination. Constructed from natural colored Nylon, this housing boasts a 13A current rating and a 250V voltage rating, operating within a temperature range of -67°C to 221°C. It is UL94 V-2 flammability rated and compliant with CSA, RoHS, and ELV standards.
TE Connectivity 770083-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Depth | 28.58mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 27.05mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 28.58mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.198inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial .093 Pin and Socket |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770083-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.