
9-position, 3-row wire-to-wire receptacle housing with a 0.198-inch pitch, designed for straight orientation and free-hanging mounting. Features a 13A current rating and a 250V AC/DC voltage rating, constructed from natural-colored Nylon with a UL94 V-2 flammability rating. Operates within a temperature range of -67°C to 221°C, utilizing crimp termination for male or female contacts. This RoHS compliant component is part of the Commercial .093 Pin and Socket series.
Sign in to ask questions about the TE Connectivity 770092-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 770092-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Depth | 25.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 16.891mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.198inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 5.03mm |
| Sealable | No (Without) |
| Series | Commercial .093 Pin and Socket |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 16.129mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770092-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.