9-position, 3-row wire-to-wire connector housing with a 5.03mm row spacing and 0.198-inch pitch. Features straight orientation, panel mount capability, and a natural nylon housing. Rated for 13A current and 250V AC/DC, with a maximum operating temperature of 221°C. Compliant with RoHS and ELV directives, and UL94 V-2 flammability rating.
TE Connectivity 770093-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Depth | 25.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 31.115mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 0.198inch |
| RoHS Compliant | Yes |
| Row Spacing | 5.03mm |
| Sealable | No (Without) |
| Series | Commercial .093" Pin and Socket |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 16.129mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770093-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.