
9-position, 3-row wire-to-wire connector with straight orientation, featuring male contacts and a natural nylon housing. This free-hanging plug offers a 13A current rating and a 250V AC/DC voltage rating, operating within a temperature range of -67°C to 221°C. It utilizes crimp termination for its .093-inch pitch contacts and meets UL94 V-2 flammability standards.
Sign in to ask questions about the TE Connectivity 770096-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 770096-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Depth | 24.64mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 19.56mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 24.64mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.198inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 5.03mm |
| Sealable | No (Without) |
| Series | Commercial .093 Pin and Socket |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 18.67mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770096-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
