
12-position wire-to-wire connector housing, featuring a straight, cable mount orientation and a 5.03mm row spacing. This natural colored, nylon housing supports male contacts and offers a 13A current rating with a 250V maximum voltage rating. Designed for free hanging or panel mounting, it accommodates wire gauges from 24AWG to 14AWG and operates within a temperature range of -67°C to 221°C. The component is UL94 V-2 flammability rated and compliant with CSA, ELV, and RoHS standards.
TE Connectivity 770102-1 technical specifications.
| Approvals | CSA |
| Body Material | Nylon |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Depth | 24.63mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 24.64mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 24.64mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.198inch |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.03mm |
| Sealable | No (Without) |
| Series | Commercial .093 Pin and Socket |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 18.67mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770102-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
