Power contact for wire-to-wire connector systems, featuring a straight, female configuration with crimp termination. Designed for discrete wire, this contact supports 14-20 AWG wire gauges and offers a 13A current rating at 250V. Constructed from bronze with tin plating, it operates within a temperature range of -67°C to 221°C. This unshielded, cable-mount component is UL approved and RoHS compliant.
TE Connectivity 770144-6 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 13A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 6.09mm |
| ELV | Compliant |
| Height | 6.09mm |
| Insulation Diameter | 0.14inch |
| Lead Free | Lead Free |
| Length | 20.19mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Commercial .093" Pin and Socket |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770144-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.