
Assembly tool for .093 Commercial Pin and Socket series connectors. This male, straight, power contact features a brass body with tin plating, rated for 13A and 250V DC. Designed for wire-to-wire applications, it accepts discrete wire gauges from 20 to 14 AWG with a maximum insulation diameter of 0.14 inches. Operating temperature range is -67°C to 221°C. RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 770145-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 770145-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 13A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 4.19mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.7mm |
| Insulation Diameter | 0.14inch |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Commercial .093 Pin and Socket |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770145-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
