
Female power contact for wire-to-wire connector systems, featuring a straight, crimp termination. Rated for 13A current and 250V AC/DC, this contact accommodates wire gauges from 24 to 18 AWG. Constructed from brass with tin plating, it operates within a temperature range of -67°C to 221°C and has a 3.94mm depth. This RoHS compliant component is designed for power circuit applications.
TE Connectivity 770146-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 13A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 3.94mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.3mm |
| Insulation Diameter | 0.11inch |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Commercial .093 Pin and Socket |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770146-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
