
Power contact for wire-to-wire connector systems. Features a straight, male configuration with a brass contact material and tin plating. Rated for 13A current and 250V voltage, accommodating wire gauges from 24AWG to 18AWG. Operates within a temperature range of -67°C to 221°C. RoHS compliant and lead-free.
TE Connectivity 770147-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 13A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 6.1mm |
| ELV | Compliant |
| Gender | Male |
| Height | 6.1mm |
| Insulation Diameter | 0.11inch |
| Lead Free | Lead Free |
| Length | 20.57mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Commercial .093 Pin and Socket |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770147-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
