
Power contact for wire-to-wire connector systems, featuring a straight, male configuration with a crimp termination. Designed for discrete wire, this contact supports a 14-20 AWG wire gauge range and offers a 7A contact current rating and a 19A current rating. Constructed from brass with tin plating, it operates within a temperature range of -55°C to 120°C and boasts a 600V voltage rating. This component is RoHS compliant and UL approved, supplied on a tape and reel for efficient assembly.
TE Connectivity 770193-1 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.19mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 28.07mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Pitch | 0.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770193-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
