
Signal and power contact pin for wire-to-wire connector systems. Features a straight, male, cable mount orientation with a brass contact material and tin plating. Rated for 7A current and 600V voltage, accommodating 14-20AWG discrete wire gauges. Operates within a temperature range of -55°C to 120°C. This crimp termination contact is unshielded, RoHS compliant, and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 770194-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 770194-1 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.97mm |
| ELV | Compliant |
| Gender | Male |
| Height | 5.97mm |
| Insulation Diameter | 0.2inch |
| Lead Free | Not Applicable |
| Length | 28.1mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770194-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.