
Power contact pin for cable mounting, featuring a straight orientation and crimp termination. This male contact is constructed from bronze with gold plating, rated for 19A and 600V, and accommodates wire gauges from 10 to 12 AWG. Dimensions include a 20.57mm length, 6.1mm height, and 6.1mm depth. Packaging is 1000 loose pieces per bag/box.
Sign in to ask questions about the TE Connectivity 770246-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 770246-4 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 6.1mm |
| ELV | Non-Compliant |
| Gender | Male |
| Height | 6.1mm |
| Lead Free | Contains Lead |
| Length | 20.57mm |
| Max Current Rating | 19A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 770246-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
