Female power contact for wire-to-wire connector systems, designed for discrete wire termination. Features a tin-plated bronze contact material, rated for 7A and 600V, with a maximum operating temperature of 120°C. Suitable for 10-12 AWG wire gauges, this straight, crimp-style contact is RoHS and UL compliant.
TE Connectivity 770247-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.45mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 24.89mm |
| Manufacturer Series | 770247-3 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770247-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.