
Power connector tool for wire-to-wire applications, featuring a straight, female gender with a crimp termination. Designed for discrete wire with a gauge range of 20-14AWG, it offers a contact current rating of 7A and a voltage rating of 600V. Constructed with brass contacts and tin plating, this component operates within a temperature range of -55°C to 120°C. Approvals include UL and VDE testing, with RoHS compliance.
TE Connectivity 770248-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 5.97mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.2inch |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Manufacturer Series | 770248-1 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770248-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
