
Power connector tool for wire-to-wire applications, featuring female, straight, crimp termination with tin-plated bronze contacts. Rated for 7A contact current and 19A overall current, with a 600V voltage rating. Accommodates wire gauges from 20 to 14 AWG, with an insulation diameter of 0.2 inches. Operating temperature range is -55°C to 120°C. UL and VDE tested, RoHS compliant.
TE Connectivity 770249-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 5.97mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.2inch |
| Lead Free | Lead Free |
| Length | 24.64mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770249-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.