
Female signal and power contact for wire-to-wire connector systems. Features a 7A contact current rating and a 19A current rating, designed for 14-20AWG discrete wire with a maximum insulation diameter of 0.2 inches. Constructed with bronze contact material, plated with tin, lead, and gold over a nickel underplate, and offers a straight orientation for cable mounting. Operates within a temperature range of -55°C to 120°C, with a voltage rating of 600V. This unshielded, crimp termination contact is VDE tested and supplied in a bag of 1000.
TE Connectivity 770249-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Gold |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 5.97mm |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Diameter | 0.2inch |
| Lead Free | Contains Lead |
| Length | 24.64mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 770249-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.