
Power connector tool for wire-to-wire applications, featuring male pin contacts with brass construction and tin plating. Designed for discrete wire termination with a 20-14 AWG range, this straight, unshielded component supports a 19A current rating and 600V operating voltage. It operates within a temperature range of -55°C to 120°C and is UL and VDE tested, with RoHS compliance.
TE Connectivity 770250-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Style | Pin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.19mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.7mm |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 25.91mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770250-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
