
Female power contact for wire-to-wire connector systems, featuring a straight, unshielded design with crimp termination. Rated for 19A current and 600V voltage, it accepts wire gauges from 20AWG to 14AWG. Constructed from bronze with tin plating, this contact operates within a temperature range of -55°C to 120°C. Approvals include UL and VDE testing, with RoHS and Lead Free compliance.
TE Connectivity 770251-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 5.97mm |
| ELV | Compliant |
| Gender | Female |
| Height | 5.97mm |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 21.21mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770251-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
