
Power pin contact for wire-to-wire connector systems, featuring a brass construction with tin plating and a straight, male pin style. Rated for 7A contact current and 19A overall current, it supports a 24-18 AWG wire gauge and a maximum insulation diameter of 2.54mm. This component operates within a temperature range of -55°C to 120°C and is rated for 600V AC. It is RoHS compliant, UL recognized, and VDE tested, with a UL94 V-0 flammability rating.
TE Connectivity 770252-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Style | Pin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 3.56mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.97mm |
| Insulation Diameter | 2.54mm |
| Lead Free | Lead Free |
| Length | 21.21mm |
| Material | Brass |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770252-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
