
Female power contact for wire-to-wire connector systems, rated for 19A current and 600V AC voltage. Features tin-plated bronze contacts with a 7A contact current rating, designed for discrete wire with a gauge range of 24-18 AWG. Operating temperature range is -55°C to 120°C, with a maximum insulation diameter of 2.54mm. This RoHS compliant component is straight oriented and uses crimp termination.
TE Connectivity 770253-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 3.65mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.68mm |
| Insulation Diameter | 2.54mm |
| Lead Free | Lead Free |
| Length | 24.89mm |
| Manufacturer Series | 770253-3 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770253-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.