
Power contact pin for wire-to-wire connector systems, featuring a straight, male pin design for crimp termination. Rated for 7A and 600V operating voltage, this brass contact with tin plating accommodates 14-20AWG discrete wire. Operating temperature range is -55°C to 120°C, with UL and VDE approvals, and lead-free, RoHS, and ELV compliance.
TE Connectivity 770254-1 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Style | Pin |
| Contact Type | Power |
| Depth | 4.19mm |
| ELV | Compliant |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 28.07mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770254-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.