The Universal MATE-N-LOK II male power contact is a brass contact with gold plating, designed for power applications. It has a current rating of 19A and is suitable for wire gauges between 14AWG and 20AWG. The contact is terminated through crimping and is available in quantities of 1000. It is compliant with ELV and RoHS regulations, but contains lead and is not lead-free.
Sign in to ask questions about the TE Connectivity 770254-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 770254-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.81mm |
| Lead Free | Contains Lead |
| Length | 17.65mm |
| Max Current Rating | 13A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770254-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.