
Male signal and power contact for wire-to-wire connector systems. Features a straight, cable mount orientation with a crimp termination suitable for 14-20 AWG discrete wire. Constructed from brass with tin plating, this contact offers a 7A contact current rating and a 19A current rating, operating within a temperature range of -55°C to 120°C. It is UL and VDE tested, lead-free, RoHS compliant, and ELV compliant, with a voltage rating of 600V.
TE Connectivity 770255-1 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 19A |
| Depth | 5.97mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.2inch |
| Lead Free | Lead Free |
| Length | 27.56mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770255-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.