
Female power contact for 1-position straight cable mounting. Features a brass contact material with gold plating and nickel underplate, rated for 6.5A and 250V AC. Designed for crimp termination of discrete wire, accommodating 18-24 AWG wire gauges with an insulation diameter of 0.11 inches. Operates within a temperature range of -67°C to 221°C. RoHS and ELV compliant.
TE Connectivity 770258-1 technical specifications.
| Contact Current Rating | 6.5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Style | Standard |
| Contact Type | Power |
| Current Rating | 6.5A |
| Depth | 3.56mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.56mm |
| Insulation Diameter | 0.11inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL-156 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.11inch |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770258-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
