
6-position, 1-port wire-to-board power connector with straight orientation and through-hole mounting. Features female socket contacts with gold and tin plating, rated for 12A contact current and 19A overall current. Operates within a temperature range of -67°C to 221°C and supports up to 600V AC. Housing is white nylon with beige insulation, boasting UL94 V-0 flammability rating and CSA/VDE approvals.
TE Connectivity 770262-3 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Beige |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Height | 13.97mm |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 39.37mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770262-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.