
3-position, straight, female wire-to-wire connector housing with a 6.35mm pitch. Features a 13A current rating and 250V voltage rating, operating from -67°C to 221°C. Designed for panel mounting with a maximum panel thickness of 1.57mm. Constructed with UL94 V-2 flammability rating and natural color. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 770269-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Depth | 28.96mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 32.51mm |
| Length | 28.96mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 1.57mm |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial .093 Pin and Socket |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770269-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
