
4-position, wire-to-wire connector plug with a straight, free-hanging, cable mount orientation. Features female contacts for power applications, a 7A current rating, and a 250V voltage rating. Constructed with a natural housing color, this connector operates within a temperature range of -67°C to 221°C and boasts a UL94 V-2 flammability rating. Termination is via crimp, supporting wire gauges from 30AWG to 18AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 770275-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Current Rating | 7A |
| Depth | 19.05mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 7.62mm |
| Housing Color | Natural |
| Insulation Diameter | 2.79mm |
| Length | 19.05mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Signal Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.68mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3.68mm |
| Sealable | No (Without) |
| Series | Commercial .062" Pin and Socket |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 18.62mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770275-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
