
3-position, 1-row wire-to-wire connector featuring a straight, free-hanging orientation. This male plug utilizes .093" pin and socket contacts with tin plating, rated for 13A and 250V AC. Constructed from natural colored Nylon, it offers a broad operating temperature range from -67°C to 221°C and meets UL94 V-2 flammability standards. The connector is lead-free, RoHS compliant, and CSA approved.
TE Connectivity 770276-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Plating | Tin |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Depth | 27.94mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 21.89mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial .093" Pin and Socket |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770276-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
