
Single-circuit, wire-to-wire receptacle for discrete wire applications. Features a straight, free-hanging orientation with a 3.68mm pitch and 2.79mm insulation diameter. Rated for 7A current and 250V AC/DC, this nylon component operates between -67°C and 221°C. Crimp termination supports wire gauges from 30AWG to 18AWG. RoHS compliant and UL94 V-2 flammability rated.
Sign in to ask questions about the TE Connectivity 770277-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 770277-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| Contact Type | Male or Female |
| Current Rating | 7A |
| Depth | 5.16mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation Diameter | 2.79mm |
| Lead Free | Lead Free |
| Length | 19.94mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Number of Signal Positions | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.68mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial .062 Pin and Socket |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770277-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
