Contact SKT Crimp ST Cable Mount 14-18AWG Reel
Sign in to ask questions about the TE Connectivity 770321-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 770321-1 technical specifications.
| Package/Case | Module |
| ELV | Compliant |
| Insulation Diameter | -3.91mm |
| Lead Free | Not Applicable |
| Material | Copper Alloy |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770321-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
