
Rectangular connector housing for wire-to-wire applications, featuring 4 positions and 1 row with a 6.35mm pitch. This straight, panel-mount housing accepts male or female contacts and offers a 13A current rating and 250V voltage rating. Constructed with a natural colored, UL94 V-2 flammability rated housing, it operates within a temperature range of -67°C to 221°C and is lead-free and RoHS compliant.
TE Connectivity 770329-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Depth | 28.96mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 38.86mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 1.57mm |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial .093" Pin and Socket |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770329-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.