
3-position, single-row wire housing for crimp termination, featuring a 3.68mm pitch and straight orientation. Designed for wire-to-wire applications, this natural-colored housing accepts male or female contacts and supports panel mounting with a snap-in feature. Operating within a temperature range of -67°C to 221°C, it boasts a 250V voltage rating and is UL94 V-2 flammability rated. Suitable for discrete wire gauges from 18AWG to 30AWG, this component is RoHS and ELV compliant.
TE Connectivity 770332-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Depth | 19.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 7.62mm |
| Housing Color | Natural |
| Insulation Diameter | 2.79mm |
| Lead Free | Lead Free |
| Length | 0.76inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Signal Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.68mm |
| RoHS Compliant | Yes |
| Row Spacing | 3.68mm |
| Sealable | No (Without) |
| Series | Commercial .062 Pin and Socket |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 12.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770332-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.