
2-position, 1-row wire-to-wire connector with male gender and straight orientation. Features a 7A current rating, 250V voltage rating, and accommodates 30-18AWG discrete wire. Constructed from natural colored nylon with a UL94 V-2 flammability rating. Operates within a temperature range of -67°C to 221°C.
Sign in to ask questions about the TE Connectivity 770340-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 770340-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 7A |
| Depth | 19.81mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 0.299inch |
| Housing Color | Natural |
| Insulation Diameter | 2.79mm |
| Length | 19.81mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Box |
| Pitch | 3.68mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3.68mm |
| Sealable | No (Without) |
| Series | Commercial .062 Pin and Socket |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 11.18mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770340-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
