
Connector Accessories Keying Plug Nylon White Package
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 770377-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 770377-1 technical specifications.
| Color | White |
| Contact Material | Nylon |
| Depth | 3.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 23.88mm |
| Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770377-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
