
This natural, beige, female housing is a wire-to-wire connector designed for general applications. Featuring a straight orientation and free-hanging mount, it supports a 19A current rating and a 600V voltage rating. The nylon housing offers a flammability rating of UL94 V-2 and operates within a temperature range of -67°C to 221°C. It accommodates one male or female contact and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 770421-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Color | Natural, Beige |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 27.43mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 1.08inch |
| Housing Color | Natural |
| Length | 0.3inch |
| Material | Nylon |
| Max Current Rating | 19A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging |
| Number of Circuits | 9 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 0.3inch |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770421-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
