
2-position, 1-row wire-to-wire receptacle connector featuring a 6.3mm pitch and straight orientation. This natural colored, free-hanging connector utilizes crimp termination for its male or female contacts, supporting a 13A current rating and 250V AC voltage rating. Constructed from UL94 V-2 rated Nylon, it operates within a temperature range of -67°C to 221°C and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 770424-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 770424-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Depth | 27mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 13.49mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial .093 Pin and Socket |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770424-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
