
Four-position, two-row wire-to-wire rectangular connector with a 3.68mm pitch. Features male or female contacts, a natural housing color, and straight orientation. Rated for 250V AC/DC, with a maximum operating temperature of 221°C and a minimum of -67°C. Accommodates wire gauges from 18AWG to 30AWG and is UL recognized with a UL94 V-2 flammability rating. Mounts via panel snap-in.
Sign in to ask questions about the TE Connectivity 770441-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 770441-1 technical specifications.
| Approvals | UL |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Depth | 22.04mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 8.76mm |
| Housing Color | Natural |
| Insulation Diameter | 0.11inch |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Panel, Snap in |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Box |
| Pitch | 3.68mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.68mm |
| Sealable | No (Without) |
| Series | Commercial .062" Pin and Socket |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 0.345inch |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770441-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.