
Female signal connector with a 3.96mm pitch, designed for discrete wire termination via crimp. Features bronze contacts with tin, lead, bright plating and nickel underplate, rated for 10A and supporting wire gauges from 18AWG to 24AWG. This straight, unshielded connector offers a 6-position configuration with contact retention and a maximum operating temperature of 221°C. Packaged on tape and reel for efficient assembly.
TE Connectivity 770476-1 technical specifications.
| Contact Current Rating | 10A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Bright |
| Contact Retention | Yes (With) |
| Contact Style | Standard |
| Contact Type | Signal |
| Depth | 3.94mm |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 3.68mm |
| Insulation Diameter | 2.79mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Pitch | 3.96mm |
| Plating Thickness | 2.03um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SL-156 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 770476-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
