
Power contact for cable mounting, featuring a straight, female configuration. Constructed from copper nickel zinc alloy with gold plating, this contact supports a current rating of 17A. It is designed for wire gauges from 20AWG to 16AWG and operates within a temperature range of -40°C to 125°C. This RoHS compliant component is supplied in tape and reel packaging.
TE Connectivity 770520-3 technical specifications.
| Contact Material | COPPER NICKEL ZINC ALLOY, Copper |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 17A |
| Depth | 4.4mm |
| Gender | Female |
| Height | 3.8mm |
| Insulation Diameter | 2.7mm |
| Length | 19.3mm |
| Max Current Rating | 17A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampseal |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770520-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
