
Signal contact, female receptacle, designed for crimp termination of discrete wire. Features a 10A current rating, gold plating over nickel underplate, and a 3.96mm pitch. Suitable for 18-24AWG wire with an insulation diameter up to 0.11 inches. Operates within a temperature range of -67°C to 221°C. RoHS compliant.
TE Connectivity 770522-2 technical specifications.
| Contact Current Rating | 10A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Style | Standard |
| Contact Type | Signal |
| Depth | 3.94mm |
| ELV | Compliant |
| Gender | Receptacle |
| Height | 4.45mm |
| Insulation Diameter | 0.11inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 3.96mm |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL-156 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770522-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.