
10-position, 2-row, male wire-to-wire connector housing with a straight orientation. Features brass contacts with tin plating, a 9.5A current rating, and a 600V AC/600.6kV DC voltage rating. Constructed from white Nylon material with a UL94 V-0 flammability rating, operating between -20°C and 105°C. Designed for free hanging or cable mounting, accepting wire gauges from 30AWG to 16AWG. This RoHS and ELV compliant component is part of the Mini-Universal MATE-N-LOK series.
TE Connectivity 770580-1 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 9.5A |
| Depth | 23.83mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 15.19mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Lead Pitch | 4.14mm |
| Length | 22.4mm |
| Material | Nylon |
| Max Current Rating | 9.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.162inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.162mm |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 15.19mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770580-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
